SIHB22N60EL-GE3 vs SIHP22N65E-GE3 feature comparison

SIHB22N60EL-GE3 Vishay Intertechnologies

Buy Now Datasheet

SIHP22N65E-GE3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMALL OUTLINE, R-PSSO-G2 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks 18 Weeks
Samacsys Manufacturer Vishay
Avalanche Energy Rating (Eas) 286 mJ 691 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 650 V
Drain Current-Max (ID) 21 A 22 A
Drain-source On Resistance-Max 0.197 Ω 0.18 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-220AB
JESD-30 Code R-PSSO-G2 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 45 A 56 A
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare SIHB22N60EL-GE3 with alternatives

Compare SIHP22N65E-GE3 with alternatives