SIOV-S05K11
vs
V18ZS05
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
LITTELFUSE INC
|
Package Description |
,
|
RADIAL LEADED
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
11 V
|
10 V
|
Energy Absorbing Capacity-Max |
0.3 J
|
0.17 J
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Rated Power Dissipation (P) |
0.01 W
|
0.2 W
|
Reference Standard |
CECC42201-004
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
14 V
|
14 V
|
Base Number Matches |
2
|
8
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Package Style |
|
Radial
|
Packing Method |
|
TR
|
Rated Temperature |
|
85 °C
|
Technology |
|
METAL OXIDE FILM
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare SIOV-S05K11 with alternatives
Compare V18ZS05 with alternatives