SIOV-S07K14
vs
V22ZC1
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TDK CORP
|
HARRIS SEMICONDUCTOR
|
Package Description |
RADIAL LEADED
|
Radial,
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
FLAME PROOF
|
|
Circuit RMS Voltage-Max |
14 V
|
14 V
|
Energy Absorbing Capacity-Max |
0.9 J
|
0.9 J
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Height |
11 mm
|
|
Package Length |
9 mm
|
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
Radial
|
Package Width |
3.5 mm
|
|
Packing Method |
BULK
|
|
Rated Power Dissipation (P) |
0.02 W
|
0.25 W
|
Reference Standard |
UL, CSA
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE FILM
|
Terminal Finish |
Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
10%
|
|
Working Voltage |
18 V
|
18 V
|
Base Number Matches |
14
|
1
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.40.00
|
|
|
|
Compare SIOV-S07K14 with alternatives
Compare V22ZC1 with alternatives