SIOV-S14K150
vs
V150LS20AP
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
150 V
|
150 V
|
Energy Absorbing Capacity-Max |
40 J
|
80 J
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Package Style |
Radial
|
Radial
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE FILM
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Additional Feature |
|
STANDARD: IEC61051-1; IEC61051-2; IEC60950-1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Diameter |
|
23 mm
|
Package Length |
|
26.5 mm
|
Package Shape |
|
DISK PACKAGE
|
Packing Method |
|
TR
|
Rated Power Dissipation (P) |
|
1 W
|
Rated Temperature |
|
85 °C
|
Terminal Placement |
|
RADIAL
|
Terminal Shape |
|
WIRE
|
Thermistor Application |
|
TEMPERATURE COMPENSATION
|
|
|
|
Compare V150LS20AP with alternatives