SIT1602BC-21-28S-33.333000
vs
SIT8208AI-81-28E-33.333000
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
SITIME CORP
|
Reach Compliance Code |
|
compliant
|
Samacsys Manufacturer |
|
SiTime
|
Additional Feature |
|
ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
|
2 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
20%
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
4
|
Operating Frequency-Nom |
|
33.333 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
|
LVCMOS
|
Output Load |
|
15 pF
|
Output Low Current-Max |
|
6 mA
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
DILCC4,.2,200
|
Physical Dimension |
|
7mm x 5mm x 0.9mm
|
Rise Time-Max |
|
2 ns
|
Supply Voltage-Max |
|
3.08 V
|
Supply Voltage-Min |
|
2.52 V
|
Supply Voltage-Nom |
|
2.8 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
55/45 %
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Base Number Matches |
|
2
|
|
|
|
Compare SIT8208AI-81-28E-33.333000 with alternatives