SIT1602BC-82-25N-27.000000
vs
SIT8208AC-22-25S-27.000000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
|
Package Description |
DILCC4,.2,200
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
SiTime
|
SiTime
|
Fall Time-Max |
2 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
25%
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
27 MHz
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Oscillator Type |
LVCMOS/HCMOS
|
|
Output Load |
15 pF
|
|
Output Low Current-Max |
3 mA
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
DILCC4,.2,200
|
|
Physical Dimension |
7mm x 5mm x 1.05mm
|
|
Rise Time-Max |
2 ns
|
|
Screening Level |
MIL-STD-883F
|
|
Supply Voltage-Max |
2.75 V
|
|
Supply Voltage-Min |
2.25 V
|
|
Supply Voltage-Nom |
2.5 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
55/45 %
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Base Number Matches |
5
|
5
|
|
|
|
Compare SIT1602BC-82-25N-27.000000 with alternatives