SIT5156AE-FD-25VT-12.000000X
vs
SIT5156AI-FD-25VT-12.000000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
SITIME CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
16 Weeks
|
|
Aging |
1 PPM/FIRST YEAR
|
1 PPM/FIRST YEAR
|
Control Voltage-Max |
2.25 V
|
2.25 V
|
Control Voltage-Min |
0.25 V
|
0.25 V
|
Fall Time-Max |
1.9 ns
|
1.9 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
6.25 ppm
|
6.25 ppm
|
Frequency Stability |
2.5%
|
2.5%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
10
|
10
|
Operating Frequency-Nom |
12 MHz
|
12 MHz
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Package Body Material |
CERAMIC
|
CERAMIC
|
Package Equivalence Code |
LCC10,.12X.2,53/47/43
|
LCC10,.12X.2,53/47/43
|
Physical Dimension |
5.15mm x 3.35mm x 1.06mm
|
5.15mm x 3.35mm x 1.06mm
|
Rise Time-Max |
1.9 ns
|
1.9 ns
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
GOLD OVER NICKEL
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
SiTime
|
|
|
|
Compare SIT5156AE-FD-25VT-12.000000X with alternatives
Compare SIT5156AI-FD-25VT-12.000000 with alternatives