SIT5156AICFK-30N0-30.720000F
vs
SIT5156AECFK-30N0-30.720000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
16 Weeks
|
|
Aging |
1 PPM/FIRST YEAR
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
0.5%
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
10
|
|
Operating Frequency-Nom |
30.72 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
CLIPPED SINE
|
|
Output Impedance |
10000 Ω
|
|
Output Level |
0.8 V
|
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
LCC10,.12X.2,53/47/43
|
|
Physical Dimension |
5.15mm x 3.35mm x 1.06mm
|
|
Supply Voltage-Max |
3.3 V
|
|
Supply Voltage-Min |
2.7 V
|
|
Supply Voltage-Nom |
3 V
|
|
Surface Mount |
YES
|
|
Terminal Finish |
GOLD OVER NICKEL
|
|
Base Number Matches |
1
|
5
|
Samacsys Manufacturer |
|
SiTime
|
|
|
|
Compare SIT5156AICFK-30N0-30.720000F with alternatives