SIT8008BIL12-33E-25.000000
vs
SIT8918BE-12-33E-25.000000Y
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
SITIME CORP
|
Reach Compliance Code |
|
compliant
|
Factory Lead Time |
|
12 Weeks
|
Additional Feature |
|
ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
|
2 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
25%
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
4
|
Operating Frequency-Nom |
|
25 MHz
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
|
LVCMOS/LVTTL
|
Output Load |
|
15 pF
|
Output Low Current-Max |
|
4 mA
|
Package Equivalence Code |
|
SOLCC4,.1,43
|
Physical Dimension |
|
2.5mm x 2.0mm x 0.75mm
|
Rise Time-Max |
|
2 ns
|
Supply Current-Max |
|
4.7 mA
|
Supply Voltage-Max |
|
3.63 V
|
Supply Voltage-Min |
|
2.97 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
55/45 %
|
Base Number Matches |
|
1
|
|
|
|
Compare SIT8918BE-12-33E-25.000000Y with alternatives