SIT9121AC-2B3-25E200.000000G vs VC-806-HDE-KAAN-200M000000TR feature comparison

SIT9121AC-2B3-25E200.000000G SiTime Corporation

Buy Now Datasheet

VC-806-HDE-KAAN-200M000000TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Fall Time-Max 0.7 ns 0.7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 200 MHz 200 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Body Material PLASTIC/EPOXY CERAMIC
Package Equivalence Code SOLCC6,.1,43 SOLCC6,.12
Physical Dimension 3.2mm x 2.5mm x 0.75mm 5.0mm x 3.2mm x 1.3mm
Rise Time-Max 0.7 ns 0.7 ns
Supply Current-Max 55 mA 60 mA
Supply Voltage-Max 2.75 V 2.625 V
Supply Voltage-Min 2.25 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Screening Level MIL-STD-883

Compare SIT9121AC-2B3-25E200.000000G with alternatives

Compare VC-806-HDE-KAAN-200M000000TR with alternatives