SIT9121AC-2D2-25N200.000000
vs
EMDS22N2J-200.000MTR
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
SiTime
|
|
Fall Time-Max |
0.7 ns
|
0.325 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
200 MHz
|
200 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
100 OHM
|
100 OHM
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
DILCC6,.2
|
|
Physical Dimension |
7mm x 5mm x 0.9mm
|
5.0mm x 3.2mm x 0.75mm
|
Rise Time-Max |
0.7 ns
|
0.325 ns
|
Supply Current-Max |
55 mA
|
|
Supply Voltage-Max |
2.75 V
|
2.625 V
|
Supply Voltage-Min |
2.25 V
|
2.375 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Ihs Manufacturer |
|
ECLIPTEK CORP
|
Additional Feature |
|
TRI-STATE; COMPLEMENTARY OUTPUT; TAPE AND REEL
|
|
|
|
Compare SIT9121AC-2D2-25N200.000000 with alternatives
Compare EMDS22N2J-200.000MTR with alternatives