SIT9121AC-2D2-33E148.500000
vs
EMDS13N2H-148.500M
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
ECLIPTEK CORP
|
Reach Compliance Code |
|
compliant
|
Additional Feature |
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK
|
Fall Time-Max |
|
0.325 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
25%
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
6
|
Operating Frequency-Nom |
|
148.5 MHz
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Oscillator Type |
|
LVDS
|
Output Load |
|
100 OHM
|
Physical Dimension |
|
7.0mm x 5.0mm x 0.85mm
|
Rise Time-Max |
|
0.325 ns
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
3 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
55/45 %
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Base Number Matches |
|
1
|
|
|
|
Compare EMDS13N2H-148.500M with alternatives