SIT9365AI-2B1-25E53.125000
vs
EMDS12F2H-53.125MTR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SITIME CORP
|
ECLIPTEK CORP
|
Package Description |
QFN, 6 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
SiTime
|
|
Additional Feature |
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL
|
Fall Time-Max |
0.47 ns
|
0.325 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
53.125 MHz
|
53.125 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
100 OHM
|
100 OHM
|
Package Equivalence Code |
SOLCC6,.1,43
|
|
Physical Dimension |
3.2mm x 2.5mm x 0.9mm
|
7.0mm x 5.0mm x 0.85mm
|
Rise Time-Max |
0.47 ns
|
0.325 ns
|
Screening Level |
MIL-STD-883F
|
|
Supply Current-Max |
79 mA
|
|
Supply Voltage-Max |
2.75 V
|
2.625 V
|
Supply Voltage-Min |
2.25 V
|
2.375 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Base Number Matches |
5
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare SIT9365AI-2B1-25E53.125000 with alternatives
Compare EMDS12F2H-53.125MTR with alternatives