SIT9367AC-2B2-25E644.531250G vs SIT9367AC-2E2-25E644.531250Y feature comparison

SIT9367AC-2B2-25E644.531250G SiTime Corporation

Buy Now Datasheet

SIT9367AC-2E2-25E644.531250Y SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description PQFD-6 PQFV-6
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.47 ns 0.47 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 644.53125 MHz 644.53125 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Equivalence Code SOLCC6,.1,43 DILCC6,.2
Physical Dimension 3.2mm x 2.5mm x 0.9mm 7mm x 5mm x 0.9mm
Rise Time-Max 0.47 ns 0.47 ns
Supply Current-Max 85 mA 85 mA
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1

Compare SIT9367AC-2B2-25E644.531250G with alternatives

Compare SIT9367AC-2E2-25E644.531250Y with alternatives