SIT9375AC-02A2-XX10-100.000000 vs SIT9121AI-2C2-XXN100.000000 feature comparison

SIT9375AC-02A2-XX10-100.000000 SiTime Corporation

Buy Now Datasheet

SIT9121AI-2C2-XXN100.000000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP
Package Description SOLCC6,.08,35
Reach Compliance Code unknown unknown
Samacsys Manufacturer SiTime SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY AND DIFFERENTIAL OUTPUT
Fall Time-Max 0.33 ns 0.7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Equivalence Code SOLCC6,.08,35 SOLCC6,.12
Physical Dimension 2.5mm x 2.0mm x 0.9mm 5mm x 3.2mm x 0.75mm
Rise Time-Max 0.33 ns 0.7 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 52/48 % 55/45 %
Base Number Matches 1 1
JESD-609 Code e4
Package Body Material PLASTIC/EPOXY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare SIT9375AC-02A2-XX10-100.000000 with alternatives

Compare SIT9121AI-2C2-XXN100.000000 with alternatives