SIT9375AI-01B2-3310-100.000000 vs AX7PAF2-100.0000C feature comparison

SIT9375AI-01B2-3310-100.000000 SiTime Corporation

Buy Now Datasheet

AX7PAF2-100.0000C Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP ABRACON LLC
Package Description SOLCC6,.1,43
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime ABRACON
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE
Fall Time-Max 0.2 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Package Equivalence Code SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.9mm 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 0.2 ns 0.35 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 52/48 % 55/45 %
Base Number Matches 1 1

Compare SIT9375AI-01B2-3310-100.000000 with alternatives

Compare AX7PAF2-100.0000C with alternatives