SIT9386AE-1B2-33E25.000000G
vs
P213-025.00M
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
CONNOR WINFIELD CORP
|
Package Description |
QFN, 6 PIN
|
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
12 Weeks
|
|
Additional Feature |
AEC-Q100; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVPECL
|
LVPECL
|
Output Load |
50 OHM
|
50 OHM
|
Physical Dimension |
3.2mm x 2.5mm x 0.9mm
|
7.0mm x 5.0mm x 1.5mm
|
Supply Voltage-Max |
3.63 V
|
3.465 V
|
Supply Voltage-Min |
2.97 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Fall Time-Max |
|
1 ns
|
Number of Terminals |
|
6
|
Rise Time-Max |
|
1 ns
|
|
|
|
Compare SIT9386AE-1B2-33E25.000000G with alternatives
Compare P213-025.00M with alternatives