SIT9386AE-2B2-33E100.000000G
vs
AX7DAF3-100.0000T
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
ABRACON LLC
|
Package Description |
QFN, 6 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
14 Weeks
|
Additional Feature |
AEC-Q100; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
100 OHM
|
100 OHM
|
Physical Dimension |
3.2mm x 2.5mm x 0.9mm
|
7.0mm x 5.0mm x 1.8mm
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
ABRACON
|
Fall Time-Max |
|
0.35 ns
|
JESD-609 Code |
|
e4
|
Number of Terminals |
|
8
|
Package Equivalence Code |
|
LCC8,.2X.28,100/83
|
Rise Time-Max |
|
0.35 ns
|
Supply Current-Max |
|
70 mA
|
Terminal Finish |
|
NICKEL GOLD
|
|
|
|
Compare SIT9386AE-2B2-33E100.000000G with alternatives
Compare AX7DAF3-100.0000T with alternatives