SJPA-D3
vs
CMS10I30A(TE12L,QM
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
TOSHIBA CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.36 V
|
0.36 V
|
Non-rep Pk Forward Current-Max |
30 A
|
30 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Output Current-Max |
1 A
|
1 A
|
Rep Pk Reverse Voltage-Max |
30 V
|
30 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
16 Weeks
|
Samacsys Manufacturer |
|
Toshiba
|
Application |
|
GENERAL PURPOSE
|
JESD-30 Code |
|
R-PDSO-F2
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Reverse Current-Max |
|
100 µA
|
Reverse Test Voltage |
|
30 V
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
|
|
|
Compare SJPA-D3 with alternatives
Compare CMS10I30A(TE12L,QM with alternatives
-
CMS10I30A(TE12L,QM vs B130
-
CMS10I30A(TE12L,QM vs FM130-N-H
-
CMS10I30A(TE12L,QM vs CMS10I30A(TE12L,Q)
-
CMS10I30A(TE12L,QM vs SDB13
-
CMS10I30A(TE12L,QM vs B130BQ-13-F
-
CMS10I30A(TE12L,QM vs PS13
-
CMS10I30A(TE12L,QM vs FS13
-
CMS10I30A(TE12L,QM vs SB13AFC_R1_00001
-
CMS10I30A(TE12L,QM vs SGP0130SL1