SK100E151PJT
vs
SK10E151PJ
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEMTECH CORP
|
SEMTECH CORP
|
Part Package Code |
QLCC
|
QLCC
|
Package Description |
PLASTIC, LCC-28
|
PLASTIC, LCC-28
|
Pin Count |
28
|
28
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
100E
|
10E
|
JESD-30 Code |
S-PQCC-J28
|
S-PQCC-J28
|
Length |
11.505 mm
|
11.505 mm
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup |
1100000000 Hz
|
1100000000 Hz
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
6
|
6
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC28,.5SQ
|
LDCC28,.5SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Packing Method |
TR
|
|
Power Supply Current-Max (ICC) |
78 mA
|
78 mA
|
Propagation Delay (tpd) |
0.67 ns
|
0.67 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
11.505 mm
|
11.505 mm
|
fmax-Min |
1100 MHz
|
1100 MHz
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SK100E151PJT with alternatives
-
SK100E151PJT vs SY10E151JITR
-
SK100E151PJT vs 1044282
-
SK100E151PJT vs 12960.119999999999
-
SK100E151PJT vs 6.87
-
SK100E151PJT vs Semtech Corporation
-
SK100E151PJT vs Active
-
SK100E151PJT vs D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28
-
SK100E151PJT vs https://4donline.ihs.com/images/VipMasterIC/IC/MCRL/MCRLS00981/MCRLS00981-1.pdf
-
SK100E151PJT vs MC10E151
Compare SK10E151PJ with alternatives
-
SK10E151PJ vs SY10E151JITR
-
SK10E151PJ vs 1044282
-
SK10E151PJ vs 12960.119999999999
-
SK10E151PJ vs 6.87
-
SK10E151PJ vs Semtech Corporation
-
SK10E151PJ vs Active
-
SK10E151PJ vs D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28
-
SK10E151PJ vs https://4donline.ihs.com/images/VipMasterIC/IC/SEMT/SEMTS01744/SEMTS01744-1.pdf
-
SK10E151PJ vs SY100E151