Part Details for SK10E151PJ by Semtech Corporation
Overview of SK10E151PJ by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK10E151PJ
SK10E151PJ CAD Models
SK10E151PJ Part Data Attributes:
|
SK10E151PJ
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SK10E151PJ
Semtech Corporation
D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.505 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 1100000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 78 mA | |
Propagation Delay (tpd) | 0.67 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.505 mm | |
fmax-Min | 1100 MHz |
Alternate Parts for SK10E151PJ
This table gives cross-reference parts and alternative options found for SK10E151PJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK10E151PJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10E151JYTR | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SK10E151PJ vs SY10E151JYTR |
SY10E151JY | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28 | Microchip Technology Inc | SK10E151PJ vs SY10E151JY |
SK100E151PJT | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | SK10E151PJ vs SK100E151PJT |
SY10E151JI | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SK10E151PJ vs SY10E151JI |
SY100E151JCTR | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SK10E151PJ vs SY100E151JCTR |
MC100E151FN | 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SK10E151PJ vs MC100E151FN |
SK10E151PJT | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | SK10E151PJ vs SK10E151PJT |
SY100E151JZTR | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SK10E151PJ vs SY100E151JZTR |
MC10E151FN | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SK10E151PJ vs MC10E151FN |
SY10E151JC | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28 | Microchip Technology Inc | SK10E151PJ vs SY10E151JC |