SK120KQ12
vs
MMO140-12IO7
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SEMIKRON INTERNATIONAL
|
LITTELFUSE INC
|
Package Description |
FLANGE MOUNT, R-XUFM-X6
|
FLANGE MOUNT, R-XUFM-X4
|
Pin Count |
6
|
|
Manufacturer Package Code |
CASE T 2
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
ANTI-PARALLEL, 2 ELEMENTS
|
ANTI-PARALLEL, 2 ELEMENTS
|
DC Gate Trigger Current-Max |
100 mA
|
100 mA
|
DC Gate Trigger Voltage-Max |
2 V
|
1.5 V
|
Desc. of Quick-Connects |
0
|
0
|
Desc. of Screw Terminals |
0
|
0
|
Holding Current-Max |
200 mA
|
200 mA
|
JESD-30 Code |
R-XUFM-X6
|
R-XUFM-X4
|
JESD-609 Code |
e3/e4
|
e4
|
Leakage Current-Max |
20 mA
|
5 mA
|
Non-Repetitive Pk On-state Cur |
1800 A
|
|
Number of Elements |
2
|
2
|
Number of Terminals |
6
|
4
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
134 A
|
90 A
|
Reference Standard |
UL RECOGNIZED
|
|
Repetitive Peak Off-state Voltage |
1200 V
|
1200 V
|
Repetitive Peak Reverse Voltage |
1200 V
|
1200 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN/SILVER
|
Silver (Ag)
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
LITTELFUSE
|
On-state Current-Max |
|
58000 A
|
|
|
|