SKKT92/12E
vs
CD430890
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SEMIKRON INTERNATIONAL
|
POWEREX INC
|
Part Package Code |
TO-240AA
|
|
Package Description |
FLANGE MOUNT, R-XUFM-X7
|
FLANGE MOUNT, R-PUFM-X7
|
Pin Count |
7
|
7
|
Manufacturer Package Code |
CASE A 46
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Samacsys Manufacturer |
Semikron
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Circuit Commutated Turn-off Time-Nom |
100 µs
|
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Critical Rate of Rise of Off-State Voltage-Min |
1000 V/us
|
|
DC Gate Trigger Current-Max |
150 mA
|
150 mA
|
DC Gate Trigger Voltage-Max |
3 V
|
3 V
|
Desc. of Quick-Connects |
2G-2GR
|
2G
|
Desc. of Screw Terminals |
A-K-AK
|
A-K-AK
|
Holding Current-Max |
250 mA
|
|
JEDEC-95 Code |
TO-240AA
|
|
JESD-30 Code |
R-XUFM-X7
|
R-PUFM-X7
|
JESD-609 Code |
e3/e4
|
|
Leakage Current-Max |
20 mA
|
15 mA
|
Non-Repetitive Pk On-state Cur |
2000 A
|
1900 A
|
Number of Elements |
2
|
2
|
Number of Terminals |
7
|
7
|
On-state Current-Max |
95000 A
|
90000 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
150 A
|
140 A
|
Reference Standard |
UL RECOGNIZED
|
UL RECOGNIZED
|
Repetitive Peak Off-state Leakage Current-Max |
20000 µA
|
|
Repetitive Peak Off-state Voltage |
1200 V
|
800 V
|
Repetitive Peak Reverse Voltage |
1200 V
|
800 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN/SILVER
|
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
2
|
4
|
|
|
|
Compare SKKT92/12E with alternatives
Compare CD430890 with alternatives