SKRAAKE010 vs TL1107BF180EQ feature comparison

SKRAAKE010 Alps Alpine Co Ltd

Buy Now Datasheet

TL1107BF180EQ E-Switch Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ALPS ALPINE CO LTD E-SWITCH INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.65
Factory Lead Time 32 Weeks
Actuator Angle
Actuator Color WHITE
Actuator Length 0.035 inch 0.059 inch
Actuator Travel 0.3048 mm 2.54 mm
Actuator Type STEM PUSHBUTTON
Body Breadth 6.2 mm 3.5052 mm
Body Height 2.5 mm 3.5052 mm
Body Length or Diameter 6.2 mm 5.9944 mm
Circuit Configuration 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC 0.05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 100000 Cycle(s) 50000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1
Operating Force-Max 2.45 N
Operating Temperature-Max 90 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Packing Method TR, 15 INCH
Sealing IP67
Solderability REFLOW
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE VERTICAL
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Samacsys Manufacturer E-Switch
Center Contact Plating SILVER
End Contact Plating SILVER

Compare SKRAAKE010 with alternatives

Compare TL1107BF180EQ with alternatives