SKSCLCE010
vs
DTSU-61R-10V
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ALPS ALPINE CO LTD
|
APEM COMPONENTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Factory Lead Time |
24 Weeks
|
|
Actuator Length |
0.026 inch
|
|
Actuator Travel |
0.2032 mm
|
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Body Breadth |
1.2446 mm
|
7.1882 mm
|
Body Height |
2.8956 mm
|
6.477 mm
|
Body Length or Diameter |
3.5052 mm
|
18.7 mm
|
Circuit Configuration |
1X1
|
1X2
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
0.05A@12VDC
|
Contact Resistance |
0.1 mΩ
|
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Dielectric Withstand Volts |
100VAC V
|
|
Electrical Life |
100000 Cycle(s)
|
500000 Cycle(s)
|
Insulation Resistance |
100000000 Ω
|
|
Mounting Feature |
SURFACE MOUNT-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Switches |
1
|
2
|
Operating Force-Max |
1.6 N
|
3.04 N
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
-25 °C
|
Packing Method |
TR
|
|
Solderability |
REFLOW
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SKSCLCE010 with alternatives
Compare DTSU-61R-10V with alternatives