SKW15N60
vs
HGTP20N60A4
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INTERSIL CORP
|
Part Package Code |
TO-247AC
|
|
Package Description |
GREEN, PLASTIC PACKAGE-3
|
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW CONDUCTION LOSS
|
LOW CONDUCTION LOSS
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
31 A
|
70 A
|
Collector-Emitter Voltage-Max |
600 V
|
600 V
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE
|
Fall Time-Max (tf) |
65 ns
|
73 ns
|
Gate-Emitter Thr Voltage-Max |
5 V
|
7 V
|
Gate-Emitter Voltage-Max |
20 V
|
20 V
|
JEDEC-95 Code |
TO-247AC
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
139 W
|
290 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rise Time-Max (tr) |
28 ns
|
18 ns
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
MOTOR CONTROL
|
MOTOR CONTROL
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Nom (toff) |
315 ns
|
160 ns
|
Turn-on Time-Nom (ton) |
54 ns
|
28 ns
|
Base Number Matches |
1
|
3
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare SKW15N60 with alternatives
Compare HGTP20N60A4 with alternatives