SKY65015-214LF vs SKY65014-70LF feature comparison

SKY65015-214LF Skyworks Solutions Inc

Buy Now Datasheet

SKY65014-70LF Skyworks Solutions Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Package Description ROHS COMPLIANT, PLASTIC, MICRO-X, 4 PIN SOT-89, 3 PIN
Reach Compliance Code unknown compliant
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 15 dB 16 dB
Input Power-Max (CW) 15 dBm 15 dBm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4 3
Operating Frequency-Max 6000 MHz 6000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR TO-243
Power Supplies 4.5 V 4.7 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Surface Mount YES YES
Technology GAAS BIPOLAR
VSWR-Max 2 2
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Skyworks

Compare SKY65015-214LF with alternatives

Compare SKY65014-70LF with alternatives