SKY65050-372LF
vs
AH128-89G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
QORVO INC
|
Package Description |
2.20 X 1.35 MM, 1.10 MM HEIGHT, GREEN, SC-70, 4 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Skyworks
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
13.5 dB
|
16.6 dB
|
Input Power-Max (CW) |
10 dBm
|
|
JESD-609 Code |
e3
|
|
Operating Frequency-Max |
6000 MHz
|
3500 MHz
|
Operating Frequency-Min |
450 MHz
|
60 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
TIN
|
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
5A991.B
|
|
|
|
Compare SKY65050-372LF with alternatives
Compare AH128-89G with alternatives