SKY65105-21
vs
SKY65119-21
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
SKYWORKS SOLUTIONS INC
|
Package Description |
8 X 8 MM, ROHS COMPLIANT, SMT, MCM-12
|
8 X 8 MM, ROHS COMPLIANT, SMT, MCM-12
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
23 dB
|
28.5 dB
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
12
|
|
Operating Frequency-Max |
2200 MHz
|
800 MHz
|
Operating Frequency-Min |
1700 MHz
|
700 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-45 °C
|
-45 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
LCC12,.32SQ,75/64
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
NARROW BAND MEDIUM POWER
|
Surface Mount |
YES
|
|
Terminal Finish |
Gold (Au)
|
|
Base Number Matches |
1
|
1
|
Input Power-Max (CW) |
|
|
|
|
|
Compare SKY65105-21 with alternatives
Compare SKY65119-21 with alternatives