SKY65162-70LF
vs
ADL5323ACPZ-R7
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
SOT, 4 PIN
|
3X3 MM, LEAD FREE, LFCSP, 8 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Skyworks
|
|
Additional Feature |
LOW NOISE
|
TAPE AND REEL
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
15 dB
|
17.5 dB
|
Operating Frequency-Max |
2700 MHz
|
2400 MHz
|
Operating Frequency-Min |
400 MHz
|
1700 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
NARROW BAND MEDIUM POWER
|
Base Number Matches |
1
|
2
|
Characteristic Impedance |
|
50 Ω
|
Input Power-Max (CW) |
|
18 dBm
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare SKY65162-70LF with alternatives
Compare ADL5323ACPZ-R7 with alternatives