SL1-032-SH108/11-55
vs
LCW-132-13-L-S-300-PR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
E-TEC INTERCONNECT LTD
|
SAMTEC INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.1 inch
|
0.2 inch
|
Body Depth |
0.1 inch
|
0.335 inch
|
Body Length |
3.2 inch
|
3.2 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination |
Gold (Au)
|
TIN OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
500VAC V
|
1000VAC V
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
JESD-609 Code |
e4
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
FLASH inch
|
10u inch
|
Rated Current (Signal) |
3 A
|
3 A
|
Terminal Length |
0.11 inch
|
0.69 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
32
|
32
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
MATING LENGTH=0.300 INCHES
|
Insulator Material |
|
GLASS FILLED POLYESTER
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Polarization Key |
|
POLARIZED HOUSING
|
Reference Standard |
|
UL
|
|
|
|
Compare SL1-032-SH108/11-55 with alternatives
Compare LCW-132-13-L-S-300-PR with alternatives