SL11SMD10411GBSM vs HC1908U-KB0 feature comparison

SL11SMD10411GBSM Fischer Elektronik GmbH & Co KG

Buy Now Datasheet

HC1908U-KB0 Foxconn

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FISCHER ELEKTRONIK GMBH & CO KG HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD GOLD FLASH
Contact Finish Termination GOLD GOLD FLASH
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 11 11
Base Number Matches 1 1
Package Description ROHS COMPLIANT
UL Flammability Code 94V-0

Compare SL11SMD10411GBSM with alternatives

Compare HC1908U-KB0 with alternatives