SL34A
vs
SS34F-HF
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GALAXY SEMI-CONDUCTOR CO LTD
|
COMCHIP TECHNOLOGY CO LTD
|
Package Description |
R-PDSO-C2
|
R-PDSO-F2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Application |
GENERAL PURPOSE
|
EFFICIENCY
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.45 V
|
0.55 V
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-F2
|
JESD-609 Code |
e3
|
|
Non-rep Pk Forward Current-Max |
80 A
|
80 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
3 A
|
3 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max |
40 V
|
40 V
|
Reverse Current-Max |
500 µA
|
500 µA
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
C BEND
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
9
|
1
|
Samacsys Manufacturer |
|
Comchip Technology
|
Additional Feature |
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare SL34A with alternatives
Compare SS34F-HF with alternatives