SM220AF-C vs TSCDB32-XX-RG30 feature comparison

SM220AF-C Secos Corporation

Buy Now Datasheet

TSCDB32-XX-RG30 Taitron Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SECOS CORP TAITRON COMPONENTS INC
Package Description HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN SMB, 2 PIN
Pin Count 2
Manufacturer Package Code SMAF
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.45 V 0.5 V
JESD-30 Code R-PDSO-F2 R-PDSO-N2
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -50 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Rep Pk Reverse Voltage-Max 20 V 20 V
Reverse Current-Max 500 µA 500 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form FLAT NO LEAD
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Additional Feature LOW POWER LOSS
Reverse Test Voltage 20 V

Compare SM220AF-C with alternatives

Compare TSCDB32-XX-RG30 with alternatives