SM320C6201GLE
vs
SM320C6201BGLPS15
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
BGA,
|
BGA, BGA429,21X21,50
|
Pin Count |
429
|
429
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
22
|
Barrel Shifter |
NO
|
NO
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
150 MHz
|
150 MHz
|
External Data Bus Width |
32
|
32
|
Format |
FLOATING POINT
|
FIXED POINT
|
Internal Bus Architecture |
MULTIPLE
|
MULTIPLE
|
JESD-30 Code |
S-CBGA-B429
|
S-CBGA-B429
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
429
|
429
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
BGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
3.46 V
|
1.89 V
|
Supply Voltage-Min |
3.14 V
|
1.71 V
|
Supply Voltage-Nom |
3.3 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
BALL
|
BALL
|
Terminal Position |
BOTTOM
|
BOTTOM
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, OTHER
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
-40 TO 90 OPERATING CASE TEMPERATURE
|
Bit Size |
|
32
|
Length |
|
27 mm
|
Operating Temperature-Max |
|
90 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
BGA429,21X21,50
|
RAM (words) |
|
65536
|
Screening Level |
|
MIL-PRF-38535
|
Seated Height-Max |
|
3.3 mm
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
27 mm
|
|
|
|
Compare SM320C6201GLE with alternatives
Compare SM320C6201BGLPS15 with alternatives