SM320F28335GBS
vs
TMX320F28332PGFA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
PGA
|
QFP
|
Package Description |
PGA, PGA181,15X15
|
LFQFP, QFP176,1.0SQ,20
|
Pin Count |
181
|
176
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
3A001.A.2.A
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Has ADC |
YES
|
|
Additional Feature |
ALSO REQUIRES 3.3 V SUPPLY
|
ALSO OPERATES AT 3.3V SUPPLY
|
Address Bus Width |
20
|
20
|
Barrel Shifter |
NO
|
NO
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
CPU Family |
C28X
|
|
Clock Frequency-Max |
100 MHz
|
100 MHz
|
External Data Bus Width |
32
|
32
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
NO
|
|
Internal Bus Architecture |
MULTIPLE
|
MULTIPLE
|
JESD-30 Code |
S-CPGA-P181
|
S-PQFP-G176
|
Length |
40.01 mm
|
24 mm
|
Low Power Mode |
YES
|
YES
|
Number of DMA Channels |
6
|
|
Number of External Interrupts |
8
|
|
Number of Terminals |
181
|
176
|
Number of Timers |
13
|
|
On Chip Program ROM Width |
16
|
|
Operating Temperature-Max |
210 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
PWM Channels |
YES
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
PGA
|
LFQFP
|
Package Equivalence Code |
PGA181,15X15
|
QFP176,1.0SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
69632
|
|
RAM (words) |
17408
|
26624
|
ROM Programmability |
OTPROM
|
|
Seated Height-Max |
4.7 mm
|
1.6 mm
|
Supply Current-Max |
350 mA
|
40 mA
|
Supply Voltage-Max |
1.995 V
|
1.89 V
|
Supply Voltage-Min |
1.805 V
|
1.71 V
|
Supply Voltage-Nom |
1.9 V
|
1.8 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
PIN/PEG
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.5 mm
|
Terminal Position |
PERPENDICULAR
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
40.01 mm
|
24 mm
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SM320F28335GBS with alternatives
Compare TMX320F28332PGFA with alternatives