SM3ZS067U215AER1500
vs
BB10-PO-074-G-10.00-PP-T/R
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
PEG
|
|
Body Breadth |
0.085 inch
|
0.283 inch
|
Body Depth |
0.299 inch
|
0.394 inch
|
Body Length |
0.862 inch
|
1.597 inch
|
Connector Type |
CARD EDGE CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Material |
NOT SPECIFIED
|
|
Contact Pattern |
STAGGERED
|
RECTANGULAR
|
Contact Resistance |
55 mΩ
|
|
Contact Style |
BELLOWED TYPE
|
CENTRONIC
|
Dielectric Withstanding Voltage |
400VAC V
|
|
Durability |
60 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
500000000 Ω
|
|
Insulator Material |
POLYETHYLENE
|
|
Mating Contact Pitch |
0.02 inch
|
0.039 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
80 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PCB Contact Pattern |
STAGGERED
|
RECTANGULAR
|
PCB Contact Row Spacing |
7.5946 mm
|
3.6068 mm
|
Plating Thickness |
5u inch
|
|
Rated Current (Signal) |
0.5 A
|
|
Terminal Pitch |
0.508 mm
|
0.9906 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
67
|
74
|
Base Number Matches |
1
|
1
|
Contact Gender |
|
MALE
|
Mating Contact Row Spacing |
|
0.039 inch
|
Polarization Key |
|
POLARIZED HOUSING
|
|
|
|
Compare SM3ZS067U215AER1500 with alternatives
Compare BB10-PO-074-G-10.00-PP-T/R with alternatives