SM5545TEV-12.0M vs XLH335012.000JX4X feature comparison

SM5545TEV-12.0M Pletronics Inc

Buy Now Datasheet

XLH335012.000JX4X Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PLETRONICS INC RENESAS ELECTRONICS CORP
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL ENABLE/DISABLE FUNCTION; TAPE; ALSO COMPATIBLE WITH HCMOS/LVCMOS O/P
Fall Time-Max 5 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 12 MHz 12 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 1.15mm 3.2mm x 2.5mm x 0.9mm
Rise Time-Max 5 ns 3 ns
Supply Voltage-Max 3.63 V 3.465 V
Supply Voltage-Min 2.97 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL Gold (Au)
Base Number Matches 1 2
Package Description CLCC, 4 PIN
Operating Frequency-Max 250 MHz
Operating Frequency-Min 0.75 MHz
Package Body Material CERAMIC
Package Equivalence Code SOLCC4,.1,45
Qualification Status Not Qualified
Supply Current-Max 55 mA

Compare SM5545TEV-12.0M with alternatives

Compare XLH335012.000JX4X with alternatives