SM7745DV-125.0M-T250
vs
SM7745DEV-125.0M-T1K
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
PLETRONICS INC
|
PLETRONICS INC
|
Package Description |
DILCC4,.2,200
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; OTHER LOAD 50 & 30 PF OPTIONS ALSO AVAILABLE
|
STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; OTHER LOAD 50 & 30 PF OPTIONS ALSO AVAILABLE
|
Fall Time-Max |
2 ns
|
2 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
|
Operating Frequency-Max |
180 MHz
|
|
Operating Frequency-Min |
70 MHz
|
|
Operating Frequency-Nom |
125 MHz
|
125 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-10 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Output Low Current-Max |
8 mA
|
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
DILCC4,.2,200
|
|
Physical Dimension |
7.0mm x 5.0mm x 1.73mm
|
7.0mm x 5.0mm x 1.73mm
|
Qualification Status |
Not Qualified
|
|
Rise Time-Max |
2 ns
|
2 ns
|
Supply Current-Max |
90 mA
|
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Technology |
CMOS
|
|
Terminal Finish |
GOLD OVER NICKEL
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
SM77D
|
|
|
|
Compare SM7745DV-125.0M-T250 with alternatives
Compare SM7745DEV-125.0M-T1K with alternatives