SM7745HEW-25.0M-T250
vs
HT-MM900A7-9K-HS-25M0000000_SNPBDIP
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PLETRONICS INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Pletronics
|
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; OTHER LOAD 30 PF OPTION ALSO AVAILABLE
|
STANDBY; ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
7 ns
|
2.5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
|
Physical Dimension |
7.0mm x 5.0mm x 1.73mm
|
2.0mm x 1.6mm x 0.75mm
|
Rise Time-Max |
7 ns
|
2.5 ns
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
GOLD
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
1
|
Output Low Current-Max |
|
3 mA
|
Package Equivalence Code |
|
SOLCC4,.08,37
|
|
|
|
Compare SM7745HEW-25.0M-T250 with alternatives
Compare HT-MM900A7-9K-HS-25M0000000_SNPBDIP with alternatives