SMBJ5360B
vs
MXSMBJ5360BTR
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
MICROSEMI CORP
|
Package Description |
SMB, 2 PIN
|
R-PDSO-C2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
4 Ω
|
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
Knee Impedance-Max |
110 Ω
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
1.38 W
|
Reference Voltage-Nom |
25 V
|
25 V
|
Reverse Current-Max |
0.5 µA
|
|
Reverse Test Voltage |
18 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Working Test Current |
50 mA
|
50 mA
|
Base Number Matches |
6
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
DO-214AA
|
Pin Count |
|
2
|
JEDEC-95 Code |
|
DO-214AA
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Reference Standard |
|
MIL-19500
|
Terminal Finish |
|
TIN LEAD
|
Voltage Tol-Max |
|
5%
|
|
|
|
Compare MXSMBJ5360BTR with alternatives