SMD100/33
vs
2920L100PRHF
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
LITTELFUSE INC
|
Package Description |
CHIP
|
CHIP, 2920, HALOGEN FREE & ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
0.27 OHMS AT 20 DEG CEL
|
RESISTANCE RANGE(RMIN-R1MAX)OHM: 0.12-0.41
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR
|
TR, 7 INCH
|
Rated Power Dissipation (P) |
1.5 W
|
|
Resistance |
0.27 Ω
|
|
Resistor Type |
PTC THERMISTOR
|
PTC RESETTABLE FUSE
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Placement |
END
|
DUAL ENDED
|
Terminal Shape |
FLAT
|
WRAPAROUND
|
Thermistor Application |
OVERLOAD PROTECTION
|
OVERLOAD PROTECTION
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.80.70
|
|
|
|
Compare SMD100/33 with alternatives
Compare 2920L100PRHF with alternatives