SMD99F-5004
vs
SMD-99F-5004MC2
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DATA DELAY DEVICES INC
|
DATA DELAY DEVICES INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOC,
|
SOP,
|
Pin Count |
14/8
|
14
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-30 Code |
R-XDSO-C8
|
R-XDSO-G14
|
Logic IC Type |
ACTIVE DELAY LINE
|
ACTIVE DELAY LINE
|
Number of Functions |
1
|
1
|
Number of Taps/Steps |
5
|
5
|
Number of Terminals |
8
|
14
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
SOC
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Programmable Delay Line |
NO
|
NO
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.445 mm
|
7.112 mm
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
C BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Delay-Nom (td) |
7.5 ns
|
7.5 ns
|
Base Number Matches |
5
|
2
|
Additional Feature |
|
INPUT TO 1ST TAP DELAY = 3.5+-1NS; MEETS MIL-D-23859; TEMP. COEFF. SPECIFIED OVER 0 TO 70 DEG. CEL.
|
Family |
|
F
|
Length |
|
19.812 mm
|
Power Supply Current-Max (ICC) |
|
32 mA
|
Technology |
|
TTL
|
|
|
|
Compare SMD99F-5004 with alternatives
Compare SMD-99F-5004MC2 with alternatives