SMH152-LPPE-D29-SM-BK
vs
SMH102-LPSE-D29-SP-BK
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SULLINS CONNECTOR SOLUTIONS INC
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
0.122 inch
|
0.122 inch
|
Body Depth |
0.071 inch
|
0.051 inch
|
Body Length |
1.142 inch
|
1.142 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
300VAC V
|
300VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
0.039 inch
|
0.039 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Plating Thickness |
FLASH inch
|
10u inch
|
Rated Current (Signal) |
1 A
|
1 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
0.9906 mm
|
0.9906 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
58
|
58
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
|
|
|
Compare SMH152-LPPE-D29-SM-BK with alternatives
Compare SMH102-LPSE-D29-SP-BK with alternatives