SMJ320C40GFM40
vs
SM320C40GFM33
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
PGA
|
|
Package Description |
STAGGERED, CERAMIC, PGA-325
|
PGA, SPGA325,35X35MOD
|
Pin Count |
325
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
3A001.A.2.C
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
31
|
31
|
Barrel Shifter |
YES
|
YES
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
40 MHz
|
33.33 MHz
|
External Data Bus Width |
32
|
32
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
NO
|
NO
|
Internal Bus Architecture |
MULTIPLE
|
MULTIPLE
|
JESD-30 Code |
S-CPGA-P325
|
S-CPGA-P325
|
JESD-609 Code |
e0
|
|
Length |
47.245 mm
|
|
Low Power Mode |
YES
|
NO
|
Number of DMA Channels |
6
|
6
|
Number of External Interrupts |
5
|
5
|
Number of Serial I/Os |
|
|
Number of Terminals |
325
|
325
|
Number of Timers |
2
|
2
|
On Chip Data RAM Width |
32
|
32
|
On Chip Program ROM Width |
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SPGA
|
PGA
|
Package Equivalence Code |
SPGA325,35X35MOD
|
SPGA325,35X35MOD
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, SHRINK PITCH
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
2000
|
1024
|
ROM (words) |
4G
|
|
Screening Level |
MIL-PRF-38535
|
|
Seated Height-Max |
5.08 mm
|
|
Supply Current-Max |
850 mA
|
850 mA
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
47.245 mm
|
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, OTHER
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Base Number Matches |
1
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare SMJ320C40GFM40 with alternatives
Compare SM320C40GFM33 with alternatives