SMJ320C40KGDM40CH vs TMS320C40GFL50 feature comparison

SMJ320C40KGDM40CH Texas Instruments

Buy Now Datasheet

TMS320C40GFL50 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIE PGA
Package Description DIE,
Pin Count 325 325
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter NO YES
Boundary Scan YES YES
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code R-XUUC-N325 S-CPGA-P325
Low Power Mode NO YES
Number of Terminals 325 325
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIE IPGA
Package Shape RECTANGULAR SQUARE
Package Style UNCASED CHIP GRID ARRAY, INTERSTITIAL PITCH
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD PIN/PEG
Terminal Position UPPER PERPENDICULAR
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Bit Size 32
Clock Frequency-Max 50 MHz
Integrated Cache NO
JESD-609 Code e4
Length 47.25 mm
Number of DMA Channels 6
Number of External Interrupts 5
Number of Serial I/Os
Number of Timers 2
On Chip Data RAM Width 8
Package Equivalence Code SPGA325,35X35MOD
RAM (words) 4096
Seated Height-Max 5.08 mm
Supply Current-Max 850 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Terminal Finish GOLD
Terminal Pitch 2.54 mm
Width 47.25 mm

Compare SMJ320C40KGDM40CH with alternatives

Compare TMS320C40GFL50 with alternatives