SMKR-29C516E-31SC
vs
74HC688D
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ATMEL CORP
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFP
|
SOIC
|
Package Description |
QFF, QFL100,1X.85,25
|
PLASTIC, SO-20
|
Pin Count |
100
|
20
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
CMOS
|
HC/UH
|
JESD-30 Code |
R-PQFP-F100
|
R-PDSO-G20
|
JESD-609 Code |
e0
|
e4
|
Length |
20 mm
|
12.8 mm
|
Logic IC Type |
ERROR DETECTION AND CORRECTION CIRCUIT
|
IDENTITY COMPARATOR
|
Number of Bits |
16
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
100
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Polarity |
TRUE
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFF
|
SOP
|
Package Equivalence Code |
QFL100,1X.85,25
|
SOP20,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
31 ns
|
51 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
ESA/SCC-9000C
|
|
Seated Height-Max |
3.3 mm
|
2.65 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
14 mm
|
7.5 mm
|
Base Number Matches |
1
|
8
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
NXP
|
Additional Feature |
|
CASCADABLE
|
Load Capacitance (CL) |
|
50 pF
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare SMKR-29C516E-31SC with alternatives
Compare 74HC688D with alternatives