Part Details for SMKR-29C516E-31SC by Atmel Corporation
Overview of SMKR-29C516E-31SC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMKR-29C516E-31SC
SMKR-29C516E-31SC CAD Models
SMKR-29C516E-31SC Part Data Attributes:
|
SMKR-29C516E-31SC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
SMKR-29C516E-31SC
Atmel Corporation
Error Detection And Correction Circuit, CMOS Series, 16-Bit, True Output, CMOS, PQFP100, MQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | QFF, QFL100,1X.85,25 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CMOS | |
JESD-30 Code | R-PQFP-F100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Equivalence Code | QFL100,1X.85,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Screening Level | ESA/SCC-9000C | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for SMKR-29C516E-31SC
This table gives cross-reference parts and alternative options found for SMKR-29C516E-31SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMKR-29C516E-31SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMKR-29C516E-31/883 | Error Detection And Correction Circuit, CMOS Series, 16-Bit, True Output, CMOS, PQFP100 | Microchip Technology Inc | SMKR-29C516E-31SC vs SMKR-29C516E-31/883 |
MMKR-29C516E-31/883 | Error Detection And Correction Circuit, CMOS Series, 16-Bit, True Output, CMOS, PQFP100, MQFP-100 | Atmel Corporation | SMKR-29C516E-31SC vs MMKR-29C516E-31/883 |
MMKR-29C516E-31/883 | Error Detection And Correction Circuit, CMOS Series, 16-Bit, True Output, CMOS, PQFP100 | Microchip Technology Inc | SMKR-29C516E-31SC vs MMKR-29C516E-31/883 |
MMKR-29C516E-31 | Error Detection And Correction Circuit, CMOS Series, 16-Bit, True Output, CMOS, PQFP100 | Microchip Technology Inc | SMKR-29C516E-31SC vs MMKR-29C516E-31 |