SML50B26
vs
SML5020BVR
feature comparison
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Not Recommended
|
Obsolete
|
| Package Description |
Flange Mount, R-Psfm-T3
|
Flange Mount, R-Psfm-T3
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| Avalanche Energy Rating (Eas) |
1300 Mj
|
1300 Mj
|
| Configuration |
Single With Built-In Diode
|
|
| DS Breakdown Voltage-Min |
500 V
|
|
| Drain Current-Max (ID) |
26 A
|
26 A
|
| Drain-source On Resistance-Max |
0.2 Ω
|
0.2 Ω
|
| FET Technology |
Metal-Oxide Semiconductor
|
Metal-Oxide Semiconductor
|
| JEDEC-95 Code |
TO-247AD
|
TO-247
|
| JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
| Number of Elements |
1
|
|
| Number of Terminals |
3
|
3
|
| Operating Mode |
Enhancement Mode
|
Enhancement Mode
|
| Operating Temperature-Max |
150 °C
|
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Flange Mount
|
Flange Mount
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
|
| Polarity/Channel Type |
N-Channel
|
|
| Pulsed Drain Current-Max (IDM) |
104 A
|
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Surface Mount |
No
|
No
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Position |
Single
|
Single
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
|
| Transistor Application |
Switching
|
Switching
|
| Transistor Element Material |
Silicon
|
Silicon
|
| Base Number Matches |
2
|
2
|
| Case Connection |
|
Isolated
|
| JESD-609 Code |
|
e1
|
| Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
|
|