SMM420VS100M20C vs SMM420VN101M30X20T2 feature comparison

SMM420VS100M20C Chemi-Con

Buy Now Datasheet

SMM420VN101M30X20T2 Chemi-Con

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 20 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0
Leakage Current 0.61482 mA 0.84 mA
Length 35 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 420 V 420 V
Ripple Current 900 mA 870 mA
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
ESR 3315 mΩ

Compare SMM420VS100M20C with alternatives

Compare SMM420VN101M30X20T2 with alternatives